Part Details for R585853210 by Radiall
Overview of R585853210 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R585853210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R585853210-ND
|
DigiKey | IC RF SWITCH SPDT 40GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,060.6300 | Buy Now |
DISTI #
R585853210
|
Avnet Americas | SPDT Terminated Ramses SMA2.9 40GHz Latching Self-cut-off 28Vdc Positive common Diodes Internal loads Pins terminals - Bulk (Alt: R585853210) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$856.3380 / $1,429.5600 | Buy Now |
DISTI #
501-R585853210
|
Mouser Electronics | Coaxial Switches SPDT Term. Ramses SMA2.9 40GHz Ltch Self-CO 28Vdc Internal loads Pins terminals | 0 |
|
$1,060.5100 | Order Now |
DISTI #
R585853210
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$827.8400 / $1,030.4400 | Buy Now |