Part Details for R585853400 by Radiall
Overview of R585853400 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for R585853400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R585853400-ND
|
DigiKey | IC RF SWITCH SPDT 40GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,060.6300 | Buy Now |
DISTI #
501-R585853400
|
Mouser Electronics | Coaxial Switches SPDT TermRamses SMA2.9 40GHz Ltch Self-CO 28Vdc Diode External loads Pins Term. | 0 |
|
$1,060.5100 | Order Now |
DISTI #
R585853400
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$827.8400 / $1,030.4400 | Buy Now |