There are no models available for this part yet.
Overview of R585F12600 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R585F12600 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R585F12600-ND
|
DigiKey | IC RF SWITCH 26.5GHZ MODULE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$679.7540 / $690.4600 | Buy Now | |
DISTI #
R585F12600
|
Avnet Americas | RF Switch DP3T 0MHz to 26.5GHz 55dB - Bulk (Alt: R585F12600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$568.6240 / $953.8920 | Buy Now | |
DISTI #
501-R585F12600
|
Mouser Electronics | Coaxial Switches Term. 4 ports bypass Ramses SMA 26.5GHz Failsafe 12Vdc External loads Pins Term. | 0 |
|
$679.6700 / $690.3800 | Order Now | |
DISTI #
R585F12600
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$538.9000 / $670.8100 | Buy Now |
CAD Models for R585F12600 by Radiall
Part Data Attributes for R585F12600 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Relay Type
|
RF COAXIAL RELAY
|