Part Details for R585F23300 by Radiall
Overview of R585F23300 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R585F23300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R585F23300-ND
|
DigiKey | IC RF SWITCH SPDT 26.5GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$741.2340 / $752.9100 | Buy Now |
DISTI #
R585F23300
|
Avnet Americas | RF Switch DP3T 0MHz to 26.5GHz 55dB - Bulk (Alt: R585F23300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$607.9080 / $1,014.8220 | Buy Now |
DISTI #
501-R585F23300
|
Mouser Electronics | Coaxial Switches SPDT Term. Ramses SMA 26.5GHz FS Ind. 28Vdc TTL Diode Internal loads Pins Term. | 0 |
|
$741.1400 / $752.8200 | Order Now |
DISTI #
R585F23300
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$587.6700 / $731.4800 | Buy Now |