Part Details for R585F63200 by Radiall
Overview of R585F63200 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R585F63200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R585F63200-ND
|
DigiKey | IC RF SWITCH SPDT 26.5GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$768.8380 / $780.9500 | Buy Now |
DISTI #
R585F63200
|
Avnet Americas | SPDT Terminated Ramses SMA 26.5GHz Latching Self-cut-off Indicators 28Vdc Diodes Internal loads Pins terminals - Bulk (Alt: R585F63200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$643.1320 / $1,078.9020 | Buy Now |
DISTI #
501-R585F63200
|
Mouser Electronics | Coaxial Switches SPDT TermRamses SMA 26.5GHz Ltch Self-CO Ind. 28Vdc Dio Int. loads Pins Term. | 0 |
|
$768.7200 / $780.8400 | Order Now |
DISTI #
R585F63200
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$609.5100 / $758.7200 | Buy Now |