Part Details for R585J13400 by Radiall
Overview of R585J13400 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R585J13400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R585J13400
|
Avnet Americas | RF Switch Module DP3T/SPDT 0Hz to 50GHz 70dB 2.4mm Female Connector - Bulk (Alt: R585J13400) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$2,043.7480 / $3,411.7380 | Buy Now |
DISTI #
501-R585J13400
|
Mouser Electronics | Coaxial Switches SPDT T 2.4mm 50Ghz 28VdcFS ExtLoad PTML RoHS: Compliant | 0 |
|
$2,430.9400 | Order Now |
DISTI #
R585J13400
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,936.9200 / $2,399.2500 | Buy Now |