Part Details for R585J13500 by Radiall
Overview of R585J13500 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R585J13500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R585J13500
|
Avnet Americas | RF Switch Module DP3T/SPDT 0Hz to 50GHz 70dB 2.4mm Female Connector - Bulk (Alt: R585J13500) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$2,233.6860 / $3,728.8620 | Buy Now |
DISTI #
501-R585J13500
|
Mouser Electronics | Coaxial Switches SPDT T 2.4mm50Ghz FS 28VdcTTL Dio ExtLoad RoHS: Compliant | 0 |
|
$2,656.9000 | Order Now |
DISTI #
R585J13500
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,116.9500 / $2,622.2700 | Buy Now |