Part Details for R593873148 by Radiall
Overview of R593873148 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for R593873148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R593873148-ND
|
DigiKey | IC RF SWITCH DPDT 40GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,562.2000 | Buy Now |
DISTI #
R593873148
|
Avnet Americas | RF Switch SPnT 0MHz to 40GHz 60dB - Bulk (Alt: R593873148) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1,306.7740 / $2,192.2200 | Buy Now |
DISTI #
501-R593873148
|
Mouser Electronics | Coaxial Switches DPDT Platinum SMA 26.5GHz Ltch Self-CO Ind. 24Vdc TTL HE10 RECEP with bracket | 0 |
|
$1,562.0100 | Order Now |
DISTI #
79009071
|
Verical | RF Switch DPDT 0MHz to 40GHz 60dB Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$1,778.8000 | Buy Now |
DISTI #
R593873148
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 7 |
|
$1,238.4900 / $1,541.6500 | Buy Now |
Part Details for R593873148
R593873148 CAD Models
R593873148 Part Data Attributes
|
R593873148
Radiall
Buy Now
Datasheet
|
Compare Parts:
R593873148
Radiall
RF Coaxial Relay, DPDT, Latched, 0.2A (Coil), 24VDC (Coil), 4800mW (Coil), 40000MHz, DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Radiall | |
Body Breadth | 32.4 mm | |
Body Height | 54.8 mm | |
Body Length or Diameter | 32.4 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.2 A | |
Coil Power | 4800 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 5000000 Cycle(s) | |
Insertion Loss-Max | 1.2 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 32.4mm x 32.4mm x 54.8mm | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.7 |