Part Details for R593873148R by Radiall
Overview of R593873148R by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for R593873148R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R593873148R-ND
|
DigiKey | IC RF SWITCH DPDT 40GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,028.1300 | Buy Now |
DISTI #
501-R593873148R
|
Mouser Electronics | High Frequency / RF Relays DPDT P 2.9 LSI 24 TL C+ HBC | 0 |
|
$2,123.7600 | Order Now |
DISTI #
R593873148R
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,607.8500 / $2,001.4400 | Buy Now |
Part Details for R593873148R
R593873148R CAD Models
R593873148R Part Data Attributes
|
R593873148R
Radiall
Buy Now
Datasheet
|
Compare Parts:
R593873148R
Radiall
RF Coaxial Relay, DPDT, Latched, 0.2A (Coil), 24VDC (Coil), 4800mW (Coil), 40000MHz, DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 32.4 mm | |
Body Height | 54.8 mm | |
Body Length or Diameter | 32.4 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.2 A | |
Coil Power | 4800 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 5000000 Cycle(s) | |
Insertion Loss-Max | 1.2 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 32.4mm x 32.4mm x 54.8mm | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.7 |