Part Details for R594373617 by Radiall
Overview of R594373617 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R594373617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R594373617-ND
|
DigiKey | IC RF SWITCH SP6T 6GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,537.5300 | Buy Now |
DISTI #
R594373617
|
Avnet Americas | RF Switch SPnT 0MHz to 6GHz 100dB - Bulk (Alt: R594373617) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$2,166.1640 / $3,560.8860 | Buy Now |
DISTI #
501-R594373617
|
Mouser Electronics | Coaxial Switches SP6T Platinum SMA 6GHz Latching Self-cut-off Indicators 24Vdc HE10 receptacle RoHS: Compliant | 0 |
|
$2,537.2100 | Order Now |
DISTI #
R594373617
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,052.9500 / $2,504.1400 | Buy Now |