Part Details for R594473427R by Radiall
Overview of R594473427R by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R594473427R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R594473427R-ND
|
DigiKey | IC RF SWITCH SP4T 20GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,256.2200 | Buy Now |
DISTI #
R594473427R
|
Avnet Americas | RF Switch Module SP4T 0 to 20GHz 24Vdc Latching - Bulk (Alt: R594473427R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$2,801.1620 / $4,569.4260 | Buy Now |
DISTI #
501-R594473427R
|
Mouser Electronics | Coaxial Switches SP4T P S20 LSAI 24 TL C DsR | 0 |
|
$3,255.8200 | Order Now |
DISTI #
R594473427R
|
Richardson RFPD | GENERAL PURPOSE RELAY RoHS: Compliant Min Qty: 1 | 0 |
|
$2,654.7700 / $3,213.3800 | Buy Now |