Part Details for R594F73417C by Radiall
Overview of R594F73417C by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R594F73417C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R594F73417C-ND
|
DigiKey | IC RF SWITCH SP4T 26.5GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,121.5000 | Buy Now |
DISTI #
R594F73417C
|
Avnet Americas | RF Switch Module SP4T 0 to 26.5GHz 24Vdc Latching - Bulk (Alt: R594F73417C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,653.1540 / $4,380.3720 | Buy Now |
DISTI #
501-R594F73417C
|
Mouser Electronics | Coaxial Switches SP4Z P S26 LSAI 24 C+D HEC | 0 |
|
$3,120.4500 | Order Now |
DISTI #
R594F73417C
|
Avnet Americas | RF Switch Module SP4T 0 to 26.5GHz 24Vdc Latching - Bulk (Alt: R594F73417C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,653.1540 / $4,380.3720 | Buy Now |
DISTI #
R594F73417C
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$2,552.2200 / $3,157.4400 | Buy Now |