Part Details for R595343125 by Radiall
Overview of R595343125 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R595343125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R595343125-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$635.0990 / $654.7900 | Buy Now |
DISTI #
R595343125
|
Avnet Americas | RF Switch SPDT 0MHz to 6GHz 85dB - Bulk (Alt: R595343125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$512.7640 / $855.9900 | Buy Now |
DISTI #
501-R595343125
|
Mouser Electronics | Coaxial Switches SPDT Platinum SMA 6GHz Latching Indicators 24Vdc TTL D-sub connector RoHS: Compliant | 0 |
|
$635.0300 / $654.7300 | Order Now |
DISTI #
R595343125
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$495.7000 / $617.0300 | Buy Now |
Part Details for R595343125
R595343125 CAD Models
R595343125 Part Data Attributes
|
R595343125
Radiall
Buy Now
Datasheet
|
Compare Parts:
R595343125
Radiall
RF Coaxial Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | WITH INDICATORS & COMPATIBLE TTL DRIVER | |
Body Breadth | 13.2 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 34 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.068 A | |
Coil Operate Voltage(DC) | 20 V | |
Coil Power | 1632 mW | |
Coil Resistance | 350 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.302 dB | |
Isolation-Max | 85 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 34mm x 13.2mm x 47mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.15 |