Part Details for R595F37215C by Radiall
Overview of R595F37215C by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R595F37215C
R595F37215C CAD Models
R595F37215C Part Data Attributes
|
R595F37215C
Radiall
Buy Now
Datasheet
|
Compare Parts:
R595F37215C
Radiall
RF Coaxial Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 14.2 mm | |
Body Height | 52.1 mm | |
Body Length or Diameter | 55.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.25 A | |
Coil Operate Voltage(DC) | 12 V | |
Coil Power | 3750 mW | |
Coil Resistance | 60 Ω | |
Coil Voltage(DC)-Max | 20 V | |
Coil Voltage-Nom | 15 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.65 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 55.6mm x 14.2mm x 52.1mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.6 |