Part Details for R595F37225 by Radiall
Overview of R595F37225 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R595F37225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R595F37225-ND
|
DigiKey | IC RF SWITCH SPDT 26.5GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,134.9800 | Buy Now |
DISTI #
R595F37225
|
Avnet Americas | RF Switch SPDT 0MHz to 26.5GHz 60dB - Bulk (Alt: R595F37225) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$934.6960 / $1,568.0160 | Buy Now |
DISTI #
501-R595F37225
|
Mouser Electronics | Coaxial Switches SPDT terminated Platinum SMA 26.5GHz Latching 15Vdc TTL D-sub connector | 0 |
|
$1,134.8600 | Order Now |
DISTI #
R595F37225
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$885.8400 / $1,102.6800 | Buy Now |
Part Details for R595F37225
R595F37225 CAD Models
R595F37225 Part Data Attributes
|
R595F37225
Radiall
Buy Now
Datasheet
|
Compare Parts:
R595F37225
Radiall
RF Coaxial Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH COMPATIBLE TTL DRIVER | |
Body Breadth | 14.2 mm | |
Body Height | 52.1 mm | |
Body Length or Diameter | 55.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.25 A | |
Coil Operate Voltage(DC) | 12 V | |
Coil Power | 3750 mW | |
Coil Resistance | 60 Ω | |
Coil Voltage(DC)-Max | 20 V | |
Coil Voltage-Nom | 15 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.65 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 55.6mm x 14.2mm x 52.1mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.6 |