Part Details for R595F63110 by Radiall
Overview of R595F63110 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R595F63110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R595F63110
|
Avnet Americas | RF Switch SMA SPDT 26.5GHz 24V PC Pins - Bulk (Alt: R595F63110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R595F63110
R595F63110 CAD Models
R595F63110 Part Data Attributes
|
R595F63110
Radiall
Buy Now
Datasheet
|
Compare Parts:
R595F63110
Radiall
RF Coaxial Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH SELF CUT-OFF & INDICATORS | |
Body Breadth | 13.2 mm | |
Body Height | 44.5 mm | |
Body Length or Diameter | 34 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.068 A | |
Coil Operate Voltage(DC) | 20 V | |
Coil Power | 1632 mW | |
Coil Resistance | 350 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.65 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 34mm x 13.2mm x 44.5mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.6 |