-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9090
|
Newark | Rocker Switch, Dpst, 20A, 125Vac, Black, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R5 Series, Contact Current Ac Max:20Arohs Compliant: Yes |E-Switch R5ABLKBLKEF0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 327 |
|
$0.9470 | Buy Now |
DISTI #
EG1527-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
567 In Stock |
|
$1.3940 / $2.1300 | Buy Now |
DISTI #
612-R5ABLKBLKEF0
|
Mouser Electronics | Rocker Switches DPST OFF-ON PNL 15A RoHS: Compliant | 118 |
|
$1.3600 / $2.1300 | Buy Now |
DISTI #
72095926
|
RS | Rocker Switch, R5 Series, DPST, ON-OFF, Concave, Black, 20A, 125VAC, .250" QC | E-Switch R5ABLKBLKEF0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$1.6000 / $2.1300 | Buy Now |
|
Future Electronics | R5 Series 20 A DPST On-Off Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 75 Container: Bulk | 0Bulk |
|
$1.5400 / $1.6600 | Buy Now |
DISTI #
71203854
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycles Min Qty: 53 Package Multiple: 1 | Americas - 327 |
|
$1.4844 / $1.6188 | Buy Now |
DISTI #
69080167
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycles Min Qty: 75 Package Multiple: 75 Date Code: 2233 | Americas - 300 |
|
$2.9502 / $3.2053 | Buy Now |
DISTI #
R5ABLKBLKEF0
|
TME | ROCKER, DPST-NO, Pos: 2, ON-OFF, 16A/250VAC, black, none, Body: black Min Qty: 150 | 0 |
|
$2.3700 | RFQ |
|
Master Electronics | Rocker Switch - DPST - 20A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount. RoHS: Compliant |
340 In Stock 75 Factory Stock |
|
$1.0200 / $2.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5ABLKBLKEF0
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R5ABLKBLKEF0
E-Switch Inc
Rocker Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | ROCKER SWITCH |