-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG1529-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10220 In Stock |
|
$1.3940 / $2.1300 | Buy Now |
DISTI #
612-R5ABLKBLKFF0
|
Mouser Electronics | Rocker Switches DPST OFF-ON PNL 15A RoHS: Compliant | 1680 |
|
$1.2700 / $2.0400 | Buy Now |
DISTI #
72095875
|
RS | Rocker Switch, R5 Series, DPST, ON-OFF, Concave, Black, "I/O", 20A, 125VAC,.250 | E-Switch R5ABLKBLKFF0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 327 |
|
$1.4900 / $1.9800 | Buy Now |
|
Future Electronics | R5 Series 20 A DPST On-Off Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 75 Container: Bulk | 0Bulk |
|
$1.1700 / $1.2600 | Buy Now |
|
Future Electronics | R5 Series 20 A DPST On-Off Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 75 Container: Bulk | 0Bulk |
|
$1.1700 / $1.2600 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycles RoHS: Compliant |
1475 In Stock |
|
$1.1300 / $1.5500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | ROCKER SWITCH | 10 |
|
$2.0010 / $2.1750 | Buy Now |
|
Quest Components | ROCKER SWITCH | 3 |
|
$1.9320 / $2.5760 | Buy Now |
DISTI #
R5ABLKBLKFF0
|
TME | ROCKER, SPST-NO x2, Pos: 2, ON-OFF, 16A/250VAC, black, 20mΩ Min Qty: 1 | 258 |
|
$1.4900 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5ABLKBLKFF0
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R5ABLKBLKFF0
E-Switch Inc
Rocker Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | ROCKER SWITCH |