-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5BBLKREDFF2 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9115
|
Newark | Switch, Rocker, Dpst, 20A, 125Vac, Black, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:R5 Series, Contact Current Ac Max:20A Rohs Compliant: Yes |E-Switch R5BBLKREDFF2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$2.6900 / $3.4900 | Buy Now |
DISTI #
72095880
|
RS | Rocker Switch, R5,DPST, ON-OFF, Red Rocker,125V Neon Red,"I/O",20A,250VAC,.250 | E-Switch R5BBLKREDFF2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$2.6000 / $3.4600 | Buy Now |
DISTI #
R5BBLKREDFF2
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 16A/250VAC, red, R5, Rcont max: 20mΩ Min Qty: 150 | 0 |
|
$3.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5BBLKREDFF2
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R5BBLKREDFF2
E-Switch Inc
Rocker Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | ROCKER SWITCH |