Part Details for R5F101FDAFP#30 by Renesas Electronics Corporation
Overview of R5F101FDAFP#30 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101FDAFP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101FDAFP#10 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101FDAFP#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for R5F101FDAFP#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F101FDAFP#30-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 44LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1280 In Stock |
|
$0.8150 / $2.7300 | Buy Now |
DISTI #
R5F101FDAFP#30
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 48KB 44-Pin LQFP - Trays (Alt: R5F101FDAFP#30) RoHS: Compliant Min Qty: 1280 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1600 | Buy Now |
DISTI #
968-R5F101FDAFP#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 48K 44LQFP -40/+85C RoHS: Compliant | 1259 |
|
$0.9020 / $2.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.0900 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 48KB FLASH 44LQFP Min Qty: 1 Container: Tray | 1280 |
|
$0.8150 / $2.7300 | Buy Now |
Part Details for R5F101FDAFP#30
R5F101FDAFP#30 CAD Models
R5F101FDAFP#30 Part Data Attributes
|
R5F101FDAFP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F101FDAFP#30
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | , | |
Pin Count | 44 | |
Manufacturer Package Code | PLQP0044GC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |