Part Details for R5F21294SNSP by Renesas Electronics Corporation
Results Overview of R5F21294SNSP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F21294SNSP Information
R5F21294SNSP by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21294SNSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21294SNSP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for R5F21294SNSP
R5F21294SNSP CAD Models
R5F21294SNSP Part Data Attributes
|
R5F21294SNSP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21294SNSP
Renesas Electronics Corporation
16-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | R8C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 20 MHz | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F21294SNSP
This table gives cross-reference parts and alternative options found for R5F21294SNSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F21294SNSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F21294SDSP | Renesas Electronics Corporation | Check for Price | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | R5F21294SNSP vs R5F21294SDSP |
R5F21284SDXXXSP | Renesas Electronics Corporation | Check for Price | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | R5F21294SNSP vs R5F21284SDXXXSP |
R5F21286KSP | Renesas Electronics Corporation | Check for Price | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | R5F21294SNSP vs R5F21286KSP |
R5F21284JSP | Renesas Electronics Corporation | Check for Price | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | R5F21294SNSP vs R5F21284JSP |
R5F21294JSP | Renesas Electronics Corporation | Check for Price | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | R5F21294SNSP vs R5F21294JSP |
R5F21282SNXXXSP | Renesas Electronics Corporation | Check for Price | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | R5F21294SNSP vs R5F21282SNXXXSP |
R5F21286JXXXSP | Renesas Electronics Corporation | Check for Price | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | R5F21294SNSP vs R5F21286JXXXSP |
R5F21286JSP | Renesas Electronics Corporation | Check for Price | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | R5F21294SNSP vs R5F21286JSP |
R5F21294KXXXSP | Renesas Electronics Corporation | Check for Price | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | R5F21294SNSP vs R5F21294KXXXSP |
R5F21292SDSP | Renesas Electronics Corporation | Check for Price | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | R5F21294SNSP vs R5F21292SDSP |