Microcontrollers and Processors
R5F2L38CADFA
Renesas Electronics Corporation
Description: 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80

Overview of R5F2L38CADFA by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R5F2L38CADFA#U1 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)

CAD Models for R5F2L38CADFA by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R5F2L38CADFA by Renesas Electronics Corporation

R5F2L38CADFA
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFP
Package Description
14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80
Pin Count
80
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
IT ALSO OPERATES MINI VOLTAGE 1.8V AT 5 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G80
Length
14 mm
Number of I/O Lines
68
Number of Terminals
80
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F2L38CADFA
    Renesas Electronics Corporation
    8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80
    VS

Alternate Parts for R5F2L38CADFA

This table gives cross-reference parts and alternative options found for R5F2L38CADFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F2L38CADFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F2L38CBDFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2L38CADFA vs R5F2L38CBDFA
R5F2L387BNFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2L38CADFA vs R5F2L387BNFA
R5F2L388CDFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2L38CADFA vs R5F2L388CDFA
R5F2L388BDFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2L38CADFA vs R5F2L388BDFA
R5F2L38CCNFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2L38CADFA vs R5F2L38CCNFA
R5F2L38CBNFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2L38CADFA vs R5F2L38CBNFA
R5F2L388BNFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2L38CADFA vs R5F2L388BNFA
R5F2L38CCDFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2L38CADFA vs R5F2L38CCDFA
R5F2L388ANFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2L38CADFA vs R5F2L388ANFA
R5F2L387CDFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 Renesas Electronics Corporation R5F2L38CADFA vs R5F2L387CDFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F2L38CADFA by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F2L38CADFA by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F2L38CADFA would you like to use for your alert(s)?
  • Please alert me when R5F2L38CADFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F2L38CADFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F2L38CADFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F2L38CADFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F2L38CADFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F2L38CADFA by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: