R5F562TADDFP#11
Renesas Electronics Corporation
Description: 32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter, LQFP, /Tray (Full Carton)

Overview of R5F562TADDFP#11 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F562TADDFP#11 Renesas Electronics Corporation 32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter
R5F562TADDFP#13 Renesas Electronics Corporation 32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter
R5F562TADDFP#V1 Renesas Electronics Corporation 32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter

Price & Stock for R5F562TADDFP#11 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R5F562TADDFP#11-ND
DigiKey IC MCU 32BIT 256KB FLSH 100LFQFP Min Qty: 720 Lead time: 12 Weeks Container: Tray Limited Supply - Call
  • 720 $8.3623
$8.3623 Buy Now
DISTI # R5F562TADDFP#11
Avnet Americas MCU 32-Bit R5F562TADDF RX CISC 256KB ROM 4V to 5.5V 100-Pin LQFP Tray - Trays (Alt: R5F562TADDFP#11) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $7.6100
$7.6100 Buy Now
DISTI # 968-R5F562TADDFP#11
Mouser Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 5V 256KB/16KB LQFP100 RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks Container: Tray 0
Tray
  • 720 $7.1400
$7.1400 Buy Now
DISTI # R5F562TADDFP#11
Avnet Silica MCU 32-Bit R5F562TADDF RX CISC 256KB ROM 4V to 5.5V 100-Pin LQFP Tray (Alt: R5F562TADDFP#11) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R5F562TADDFP#11 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F562TADDFP#11 by Renesas Electronics Corporation

R5F562TADDFP#11
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Pin Count
100
Manufacturer Package Code
PLQP0100KB
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
RX
Clock Frequency-Max
12.5 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
1
Number of External Interrupts
9
Number of I/O Lines
55
Number of Terminals
100
Number of Timers
14
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
16384
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
100 MHz
Supply Current-Max
70 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F562TADDFP#11
    Renesas Electronics Corporation
    32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter, LQFP, /Tray (Full Carton)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F562TADDFP#11 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F562TADDFP#11 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F562TADDFP#11 would you like to use for your alert(s)?
  • Please alert me when R5F562TADDFP#11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F562TADDFP#11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F562TADDFP#11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F562TADDFP#11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F562TADDFP#11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F562TADDFP#11 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: