R5F56307DDFP#10
Renesas Electronics Corporation
Description: 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray (Full Carton)

Overview of R5F56307DDFP#10 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R5F56307DDFP#10 Renesas Electronics Corporation 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions
R5F56307DDFP#V0 Renesas Electronics Corporation 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions

Price & Stock for R5F56307DDFP#10 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R5F56307DDFP#10-ND
DigiKey IC MCU 32BIT 384KB FLSH 100LFQFP Min Qty: 720 Lead time: 12 Weeks Container: Tray Limited Supply - Call
  • 720 $8.4062
$8.4062 Buy Now
DISTI # R5F56307DDFP#10
Avnet Americas MCU 32-Bit RX600 RX CISC 384KB Flash 2.7V to 3.6V 100-Pin LQFP - Trays (Alt: R5F56307DDFP#10) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $7.6500
$7.6500 Buy Now
DISTI # 968-R5F56307DDFP#10
Mouser Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX630 384K CAN LQFP100 RoHS: Compliant 0
Order Now
Future Electronics RX RX600 MCU IC 32-Bit 100MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14) RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 90 Lead time: 12 Weeks Container: Tray 0
Tray
  • 90 $7.5000
$7.5000 Buy Now
DISTI # R5F56307DDFP#10
Avnet Silica MCU 32-Bit RX600 RX CISC 384KB Flash 2.7V to 3.6V 100-Pin LQFP (Alt: R5F56307DDFP#10) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R5F56307DDFP#10 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F56307DDFP#10 by Renesas Electronics Corporation

R5F56307DDFP#10
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Pin Count
100
Manufacturer Package Code
PLQP0100KB
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Moisture Sensitivity Level
3
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F56307DDFP#10
    Renesas Electronics Corporation
    32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray (Full Carton)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F56307DDFP#10 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F56307DDFP#10 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F56307DDFP#10 would you like to use for your alert(s)?
  • Please alert me when R5F56307DDFP#10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F56307DDFP#10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F56307DDFP#10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F56307DDFP#10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F56307DDFP#10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F56307DDFP#10 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: