-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control, LQFP, /Tray (Full Carton)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F563T4EDFL#10 | Renesas Electronics Corporation | 32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control | |
R5F563T4EDFL#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F563T4EDFL#10-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LFQFP Min Qty: 2000 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$3.8077 | Buy Now |
DISTI #
R5F563T4EDFL#10
|
Avnet Americas | MCU 32-Bit RX600 RX CISC 32KB Flash 2.7V to 3.6V 48-Pin LQFP - Trays (Alt: R5F563T4EDFL#10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.8700 | Buy Now |
DISTI #
968-R5F563T4EDFL#10
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX63T FL-32K LQFP48 I SPEC RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F563T4EDFL#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F563T4EDFL#10
Renesas Electronics Corporation
32-bit Microcontrollers for Motor Control Enhancing the Precision of Inverter/Converter Control, LQFP, /Tray (Full Carton)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX63T | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |