-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers, FQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72030W200FP#UM | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72030W200FP | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72030W200FP#UF | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2655
|
Newark | Mcu, 32Bit, 200Mhz, Qfp-240, Product Range:Superh Family Sh7200 Series Microcontrollers, Architecture:Sh-2A, No. Of Bits:32Bit, Cpu Speed:200Mhz, Program Memory Size:-, Ram Memory Size:80Kb, No. Of Pins:240Pins, Mcu Case Style:Qfp, Rohs Compliant: Yes |Renesas R5S72030W200FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Renesas Electronics America | IC MCU 32BIT ROMLESS 240QFP Min Qty: 1 Container: Tray | 122 |
|
$27.7080 / $43.1800 | Buy Now |
DISTI #
R5S72030W200FP
|
Avnet Asia | MCU 32-bit SuperH RISC ROMLess 3.3V 240-Pin PQFP (Alt: R5S72030W200FP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT ROMLESS 240QFP | 2306 |
|
$39.9840 / $59.9760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5S72030W200FP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5S72030W200FP
Renesas Electronics Corporation
32-bit Microcontrollers, FQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FQFP | |
Package Description | FQFP, | |
Pin Count | 240 | |
Manufacturer Package Code | PRQP0240KC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES TYP 3.3 V | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 33.33 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G240 | |
Length | 32 mm | |
Number of I/O Lines | 99 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.95 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |