Part Details for R6 (ALTERNATE: 95A151350) by DATASENSING
Overview of R6 (ALTERNATE: 95A151350) by DATASENSING
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6 (ALTERNATE: 95A151350)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72155983
|
RS | Reflector, Prismatic reflector 36 x 55 mm - plastic support 40.5 x 60 mm | Datasensing R6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 / $3.4300 | RFQ |