-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 4A I(D), 600V, 0.98ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2383
|
Newark | Mosfet, N-Ch, 600V, 4A, To-220Fm, Transistor Polarity:N Channel, Continuous Drain Current Id:4A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.9Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipation Rohs Compliant: Yes |Rohm R6004ENX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$0.6940 / $1.6400 | Buy Now |
DISTI #
R6004ENX-ND
|
DigiKey | MOSFET N-CH 600V 4A TO220FM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
104 In Stock |
|
$0.6613 / $1.5800 | Buy Now |
DISTI #
R6004ENX
|
Avnet Americas | Trans MOSFET N-CH 600V ±4A 3-Pin TO-220FM Bulk - Tape and Reel (Alt: R6004ENX) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6877 / $0.7829 | Buy Now |
DISTI #
755-R6004ENX
|
Mouser Electronics | MOSFET 10V Drive Nch MOSFET RoHS: Compliant | 0 |
|
$0.6610 / $1.5800 | Order Now |
|
Future Electronics | 600V,4A,900MOHM,TO-220FM RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$0.6700 / $0.7400 | Buy Now |
DISTI #
39793765
|
Verical | Trans MOSFET N-CH 600V 4A 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 2001 | Americas - 812 |
|
$0.9156 / $1.0359 | Buy Now |
|
Quest Components | 649 |
|
$0.8547 / $2.0720 | Buy Now | |
DISTI #
R6004ENX
|
Avnet Americas | Trans MOSFET N-CH 600V ±4A 3-Pin TO-220FM Bulk - Tape and Reel (Alt: R6004ENX) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6877 / $0.7829 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 600V 4A TO220 Min Qty: 1 | 94-Authorized Distributor |
|
$0.6400 / $1.4000 | Buy Now |
DISTI #
R6004ENX
|
Avnet Silica | Trans MOSFET N-CH 600V �4A 3-Pin TO-220FM Bulk (Alt: R6004ENX) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6004ENX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6004ENX
ROHM Semiconductor
Power Field-Effect Transistor, 4A I(D), 600V, 0.98ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TO-220FM, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 46 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.98 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for R6004ENX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6004ENX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPA60R950C6XKSA1 | Power Field-Effect Transistor, 4.4A I(D), 600V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3 | Infineon Technologies AG | R6004ENX vs IPA60R950C6XKSA1 |