Part Details for R6006KND4TL1 by ROHM Semiconductor
Overview of R6006KND4TL1 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6006KND4TL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9645
|
Newark | Mosfet, N-Ch, 600V, 2.8A, Sot-223 Rohs Compliant: Yes |Rohm R6006KND4TL1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$0.4660 / $1.0500 | Buy Now |
DISTI #
846-R6006KND4TL1CT-ND
|
DigiKey | 600V 2.8A SOT-223-3, HIGH-SPEED Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3995 In Stock |
|
$0.3956 / $1.0200 | Buy Now |
DISTI #
R6006KND4TL1
|
Avnet Americas | 600V 2.8A SOT-223-3, High-speed switching Power MOSFET: R6006KND4 is a power MOSFET with low on-resistance and fast swit - Tape and Reel (Alt: R6006KND4TL1) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3917 / $0.4468 | Buy Now |
DISTI #
755-R6006KND4TL1
|
Mouser Electronics | MOSFET 600V 2.8A SOT-223-3, High-speed switching Power MOSFET: R6006KND4 is a power MOSFET with low on-resistance and fast switching, suitable for the switching application. RoHS: Compliant | 3968 |
|
$0.3830 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4080 | Buy Now |
DISTI #
73542781
|
Verical | Trans MOSFET N-CH 600V 2.8A 3-Pin(2+Tab) SOT-223 T/R Min Qty: 28 Package Multiple: 1 | Americas - 800 |
|
$0.4125 / $1.1400 | Buy Now |
DISTI #
R6006KND4TL1
|
Avnet Americas | 600V 2.8A SOT-223-3, High-speed switching Power MOSFET: R6006KND4 is a power MOSFET with low on-resistance and fast swit - Tape and Reel (Alt: R6006KND4TL1) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3917 / $0.4468 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.4010 / $1.0100 | Buy Now |
DISTI #
4308164RL
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 2.8A, SOT-223 RoHS: Compliant Min Qty: 100 Container: Reel | 100 |
|
$0.4746 / $0.7049 | Buy Now |
DISTI #
4308164
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 2.8A, SOT-223 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 100 |
|
$0.4746 / $1.0998 | Buy Now |
Part Details for R6006KND4TL1
R6006KND4TL1 CAD Models
R6006KND4TL1 Part Data Attributes:
|
R6006KND4TL1
ROHM Semiconductor
Buy Now
|
Compare Parts:
R6006KND4TL1
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |