Part Details for R6020YNZ4C13 by ROHM Semiconductor
Overview of R6020YNZ4C13 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6020YNZ4C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6790
|
Newark | Mosfet, N-Ch, 600V, 20A, To-247 Rohs Compliant: Yes |Rohm R6020YNZ4C13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$4.4200 / $6.5100 | Buy Now |
DISTI #
846-R6020YNZ4C13-ND
|
DigiKey | NCH 600V 20A, TO-247, POWER MOSF Min Qty: 1 Lead time: 18 Weeks Container: Tube |
600 In Stock |
|
$3.0488 / $6.2600 | Buy Now |
DISTI #
R6020YNZ4C13
|
Avnet Americas | - Rail/Tube (Alt: R6020YNZ4C13) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.0420 / $3.4632 | Buy Now |
DISTI #
755-R6020YNZ4C13
|
Mouser Electronics | MOSFET N CH 600V TO-247 FAST SWITCH RoHS: Compliant | 600 |
|
$3.1000 / $6.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$3.1200 | Buy Now |
DISTI #
67611415
|
Verical | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-247 Tube Min Qty: 19 Package Multiple: 1 Date Code: 2201 | Americas - 120 |
|
$3.7576 / $4.2252 | Buy Now |
DISTI #
69059462
|
Verical | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-247 Tube Min Qty: 13 Package Multiple: 1 Date Code: 2203 | Americas - 110 |
|
$2.1875 / $2.5625 | Buy Now |
|
Quest Components | 96 |
|
$3.9387 / $6.3870 | Buy Now | |
DISTI #
R6020YNZ4C13
|
TTI | MOSFET N CH 600V TO-247 FAST SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Tube | Americas - 0 |
|
$2.9300 / $3.0400 | Buy Now |
DISTI #
R6020YNZ4C13
|
Avnet Americas | - Rail/Tube (Alt: R6020YNZ4C13) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.0420 / $3.4632 | Buy Now |
Part Details for R6020YNZ4C13
R6020YNZ4C13 CAD Models
R6020YNZ4C13 Part Data Attributes:
|
R6020YNZ4C13
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6020YNZ4C13
ROHM Semiconductor
Power Field-Effect Transistor, 20A I(D), 600V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Avalanche Energy Rating (Eas) | 85 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 182 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |