Part Details for R6022YNX3C16 by ROHM Semiconductor
Overview of R6022YNX3C16 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6022YNX3C16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5245
|
Newark | Mosfet, N-Ch, 600V, 22A, To-220Ab Rohs Compliant: Yes |Rohm R6022YNX3C16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.9000 / $3.1600 | Buy Now |
DISTI #
846-R6022YNX3C16-ND
|
DigiKey | NCH 600V 22A, TO-220AB, POWER MO Min Qty: 1 Lead time: 23 Weeks Container: Tube |
998 In Stock |
|
$1.4175 / $3.0400 | Buy Now |
DISTI #
R6022YNX3C16
|
Avnet Americas | Nch 600V 22A, TO-220AB, Power MOSFET: R6022YNX3 is a power MOSFET with low on - resistance, suitable for switching. - Rail/Tube (Alt: R6022YNX3C16) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.4742 / $1.6783 | Buy Now |
DISTI #
755-R6022YNX3C16
|
Mouser Electronics | MOSFET Nch 600V 22A, TO-220AB, Power MOSFET: R6022YNX3 is a power MOSFET with low on - resistance, suitable for switching. RoHS: Compliant | 1997 |
|
$1.4100 / $3.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.5200 | Buy Now |
|
Quest Components | 80 |
|
$2.1640 / $3.2460 | Buy Now | |
DISTI #
R6022YNX3C16
|
Avnet Americas | Nch 600V 22A, TO-220AB, Power MOSFET: R6022YNX3 is a power MOSFET with low on - resistance, suitable for switching. - Rail/Tube (Alt: R6022YNX3C16) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.4742 / $1.6783 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$1.6600 / $3.1500 | Buy Now |
DISTI #
R6022YNX3C16
|
Avnet Americas | Nch 600V 22A, TO-220AB, Power MOSFET: R6022YNX3 is a power MOSFET with low on - resistance, suitable for switching. - Rail/Tube (Alt: R6022YNX3C16) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.4742 / $1.6783 | Buy Now |
DISTI #
4246776
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 22A, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$1.5892 / $3.0613 | Buy Now |
Part Details for R6022YNX3C16
R6022YNX3C16 CAD Models
R6022YNX3C16 Part Data Attributes
|
R6022YNX3C16
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6022YNX3C16
ROHM Semiconductor
Power Field-Effect Transistor, 22A I(D), 600V, 0.175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 93 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.175 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 205 W | |
Pulsed Drain Current-Max (IDM) | 66 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |