Part Details for R6022YNXC7G by ROHM Semiconductor
Overview of R6022YNXC7G by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6022YNXC7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6791
|
Newark | Mosfet, N-Ch, 600V, 13A, To-220Fm Rohs Compliant: Yes |Rohm R6022YNXC7G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$2.6900 / $4.4600 | Buy Now |
DISTI #
846-R6022YNXC7G-ND
|
DigiKey | NCH 600V 13A, TO-220FM, POWER MO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1000 In Stock |
|
$2.0873 / $4.2900 | Buy Now |
DISTI #
R6022YNXC7G
|
Avnet Americas | - Rail/Tube (Alt: R6022YNXC7G) Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.0826 / $2.3710 | Buy Now |
DISTI #
755-R6022YNXC7G
|
Mouser Electronics | MOSFET N CH 600V TO-220FM FAST SWTCH RoHS: Compliant | 1000 |
|
$2.0900 / $4.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.1400 | Buy Now |
DISTI #
69065296
|
Verical | Trans MOSFET N-CH 600V 13A 3-Pin(3+Tab) TO-220FM Tube Min Qty: 19 Package Multiple: 1 Date Code: 2321 | Americas - 200 |
|
$1.4875 / $1.7500 | Buy Now |
DISTI #
68461212
|
Verical | Trans MOSFET N-CH 600V 13A 3-Pin(3+Tab) TO-220FM Tube Min Qty: 33 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$2.1750 / $2.3406 | Buy Now |
|
Quest Components | 80 |
|
$2.7360 / $4.1040 | Buy Now | |
DISTI #
R6022YNXC7G
|
TTI | MOSFET N CH 600V TO-220FM FAST SWTCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$2.0700 / $2.1800 | Buy Now |
DISTI #
R6022YNXC7G
|
Avnet Americas | - Rail/Tube (Alt: R6022YNXC7G) Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.0826 / $2.3710 | Buy Now |
Part Details for R6022YNXC7G
R6022YNXC7G CAD Models
R6022YNXC7G Part Data Attributes
|
R6022YNXC7G
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6022YNXC7G
ROHM Semiconductor
Power Field-Effect Transistor, 13A I(D), 600V, 0.175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FM, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Avalanche Energy Rating (Eas) | 93 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.175 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65 W | |
Pulsed Drain Current-Max (IDM) | 66 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |