Part Details for R6022YNZ4C13 by ROHM Semiconductor
Overview of R6022YNZ4C13 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6022YNZ4C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6792
|
Newark | Mosfet, N-Ch, 600V, 22A, To-247G Rohs Compliant: Yes |Rohm R6022YNZ4C13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$4.1400 / $6.8500 | Buy Now |
DISTI #
846-R6022YNZ4C13-ND
|
DigiKey | NCH 600V 22A, TO-247, POWER MOSF Min Qty: 1 Lead time: 18 Weeks Container: Tube |
600 In Stock |
|
$3.2077 / $6.5900 | Buy Now |
DISTI #
R6022YNZ4C13
|
Avnet Americas | - Rail/Tube (Alt: R6022YNZ4C13) Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.2006 / $3.6438 | Buy Now |
DISTI #
755-R6022YNZ4C13
|
Mouser Electronics | MOSFET N CH 600V TO-247G FAST SWITCH RoHS: Compliant | 596 |
|
$3.2700 / $6.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$3.2900 | Buy Now |
DISTI #
68784606
|
Verical | Trans MOSFET N-CH 600V 22A 3-Pin(3+Tab) TO-247G Tube Min Qty: 18 Package Multiple: 1 Date Code: 2301 | Americas - 120 |
|
$3.9075 / $4.3937 | Buy Now |
DISTI #
69062982
|
Verical | Trans MOSFET N-CH 600V 22A 3-Pin(3+Tab) TO-247G Tube Min Qty: 11 Package Multiple: 1 Date Code: 2323 | Americas - 100 |
|
$2.4750 / $3.0000 | Buy Now |
|
Quest Components | 96 |
|
$4.1366 / $6.7080 | Buy Now | |
DISTI #
R6022YNZ4C13
|
TTI | MOSFET N CH 600V TO-247G FAST SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Tube | Americas - 0 |
|
$3.0800 / $3.2000 | Buy Now |
DISTI #
R6022YNZ4C13
|
Avnet Americas | - Rail/Tube (Alt: R6022YNZ4C13) Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.2006 / $3.6438 | Buy Now |
Part Details for R6022YNZ4C13
R6022YNZ4C13 CAD Models
R6022YNZ4C13 Part Data Attributes
|
R6022YNZ4C13
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6022YNZ4C13
ROHM Semiconductor
Power Field-Effect Transistor, 22A I(D), 600V, 0.175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247G, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247G, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Avalanche Energy Rating (Eas) | 93 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.175 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 205 W | |
Pulsed Drain Current-Max (IDM) | 66 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |