Part Details for R6024ENZC8 by ROHM Semiconductor
Overview of R6024ENZC8 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6024ENZC8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36526719
|
Verical | Trans MOSFET N-CH 600V 24A 3-Pin(3+Tab) TO-3PF Bulk Min Qty: 22 Package Multiple: 1 Date Code: 1401 | Americas - 30 |
|
$3.5840 / $3.7449 | Buy Now |
|
Quest Components | 24 |
|
$4.2200 / $6.3300 | Buy Now | |
|
Ameya Holding Limited | MOSFET N-CH 600V 24A TO3PF Min Qty: 1 | 50-Authorized Distributor |
|
$2.5500 / $3.6500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 30 |
|
$2.1100 / $3.2060 | Buy Now |
DISTI #
2630108
|
Farnell | MOSFET, N-CH, 600V, 24A, TO-3PF RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 5 Days Container: Each | 0 |
|
$2.5358 / $3.9099 | Buy Now |
Part Details for R6024ENZC8
R6024ENZC8 CAD Models
R6024ENZC8 Part Data Attributes
|
R6024ENZC8
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6024ENZC8
ROHM Semiconductor
Power Field-Effect Transistor, 24A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TO-3PF, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TO-3PF, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 497 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for R6024ENZC8
This table gives cross-reference parts and alternative options found for R6024ENZC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6024ENZC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPA60R160C6 | Power Field-Effect Transistor, 23.8A I(D), 600V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | R6024ENZC8 vs IPA60R160C6 |