Part Details for R6027YNZ4C13 by ROHM Semiconductor
Overview of R6027YNZ4C13 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6027YNZ4C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1021
|
Newark | Mosfet, N-Ch, 650V, 27A, To-247G-3 Rohs Compliant: Yes |Rohm R6027YNZ4C13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$4.4200 / $6.3200 | Buy Now |
DISTI #
846-R6027YNZ4C13-ND
|
DigiKey | NCH 600V 27A, TO-247G, POWER MOS Min Qty: 1 Lead time: 18 Weeks Container: Tube |
600 In Stock |
|
$3.0533 / $6.0800 | Buy Now |
DISTI #
R6027YNZ4C13
|
Avnet Americas | Nch 600V 27A, TO-247G, Power MOSFET: R6027YNZ4 is a power MOSFET with Low on - resistance, suitable for switching. - Rail/Tube (Alt: R6027YNZ4C13) Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$2.9549 / $3.3640 | Buy Now |
DISTI #
755-R6027YNZ4C13
|
Mouser Electronics | MOSFET Nch 600V 27A, TO-247G, Power MOSFET: R6027YNZ4 is a power MOSFET with Low on - resistance, suitable for switching. RoHS: Compliant | 1200 |
|
$3.0200 / $6.0900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$3.0400 | Buy Now |
DISTI #
75723269
|
Verical | Trans MOSFET N-CH 600V 27A 3-Pin(3+Tab) TO-247G Min Qty: 7 Package Multiple: 1 Date Code: 2346 | Americas - 120 |
|
$2.9875 / $4.6625 | Buy Now |
DISTI #
73548644
|
Verical | Trans MOSFET N-CH 600V 27A 3-Pin(3+Tab) TO-247G Min Qty: 19 Package Multiple: 1 Date Code: 2301 | Americas - 120 |
|
$3.8697 / $4.3512 | Buy Now |
|
Quest Components | 96 |
|
$4.1514 / $6.7320 | Buy Now | |
DISTI #
R6027YNZ4C13
|
TTI | MOSFET Nch 600V 27A, TO-247G, Power MOSFET: R6027YNZ4 is a power MOSFET with Low on - resistance, suitable for switching. RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Tube | Americas - 0 |
|
$2.8400 / $2.9600 | Buy Now |
DISTI #
R6027YNZ4C13
|
Avnet Americas | Nch 600V 27A, TO-247G, Power MOSFET: R6027YNZ4 is a power MOSFET with Low on - resistance, suitable for switching. - Rail/Tube (Alt: R6027YNZ4C13) Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$2.9549 / $3.3640 | Buy Now |
Part Details for R6027YNZ4C13
R6027YNZ4C13 CAD Models
R6027YNZ4C13 Part Data Attributes:
|
R6027YNZ4C13
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6027YNZ4C13
ROHM Semiconductor
Power Field-Effect Transistor, 27A I(D), 600V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247G, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247G, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 114 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.145 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 245 W | |
Pulsed Drain Current-Max (IDM) | 81 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |