-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5901
|
Newark | Mosfet, N-Ch, 600V, 30A, 150Deg C, 305W, Transistor Polarity:N Channel, Continuous Drain Current Id:30A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.115Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Rohm R6030ENZ4C13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $9.6200 | Buy Now |
DISTI #
846-R6030ENZ4C13-ND
|
DigiKey | MOSFET N-CH 600V 30A TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
19 In Stock |
|
$4.9138 / $9.2500 | Buy Now |
DISTI #
R6030ENZ4C13
|
Avnet Americas | Transistor MOSFET N-CH 600V 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: R6030ENZ4C13) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.9998 / $5.6921 | Buy Now |
DISTI #
755-R6030ENZ4C13
|
Mouser Electronics | MOSFET Nch 600V 30A Power MOSFET. R6030ENZ4 is a power MOSFET for switching applications. RoHS: Compliant | 200 |
|
$4.9100 / $9.2500 | Buy Now |
|
Future Electronics | 600V,30A,115MOHM,TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$5.5900 | Buy Now |
DISTI #
77771724
|
Verical | Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 596 |
|
$2.7125 / $3.0250 | Buy Now |
DISTI #
37040087
|
Verical | Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2001 | Americas - 30 |
|
$8.1592 / $8.5542 | Buy Now |
|
Quest Components | 24 |
|
$7.6040 / $11.4060 | Buy Now | |
DISTI #
R6030ENZ4C13
|
Avnet Americas | Transistor MOSFET N-CH 600V 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: R6030ENZ4C13) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.9998 / $5.6921 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 10-Authorized Distributor |
|
$6.4092 / $8.5750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6030ENZ4C13
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6030ENZ4C13
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-10-10 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 636 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for R6030ENZ4C13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6030ENZ4C13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHB30N60E-E3 | Power Field-Effect Transistor, 29A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | R6030ENZ4C13 vs SIHB30N60E-E3 |
SIHP28N65E-GE3 | Power Field-Effect Transistor, 28A I(D), 650V, 0.122ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | R6030ENZ4C13 vs SIHP28N65E-GE3 |
FMP30N60S1FD | Power Field-Effect Transistor | Fuji Electric Co Ltd | R6030ENZ4C13 vs FMP30N60S1FD |
R6030ENZ1C9 | Power Field-Effect Transistor, 30A I(D), 600V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | ROHM Semiconductor | R6030ENZ4C13 vs R6030ENZ1C9 |
IPP60R125C6 | Power Field-Effect Transistor, 30A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | R6030ENZ4C13 vs IPP60R125C6 |
SIHB30N60E-GE3 | Power Field-Effect Transistor, 29A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | R6030ENZ4C13 vs SIHB30N60E-GE3 |
IPW60R125C6FKSA1 | Power Field-Effect Transistor, 30A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | R6030ENZ4C13 vs IPW60R125C6FKSA1 |
IPP60R125C6XKSA1 | Power Field-Effect Transistor, 30A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | R6030ENZ4C13 vs IPP60R125C6XKSA1 |
SIHP28N65EF-GE3 | Power Field-Effect Transistor, 28A I(D), 650V, 0.117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | R6030ENZ4C13 vs SIHP28N65EF-GE3 |
SIHP28N60EF-GE3 | Power Field-Effect Transistor, 28A I(D), 600V, 0.123ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | R6030ENZ4C13 vs SIHP28N60EF-GE3 |