-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6463
|
Newark | Mosfet, N-Ch, 600V, 30A, To-220Fm Rohs Compliant: Yes |Rohm R6030JNXC7G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 / $8.5000 | Buy Now |
DISTI #
846-R6030JNXC7G-ND
|
DigiKey | MOSFET N-CH 600V 30A TO220FM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1587 In Stock |
|
$4.2596 / $7.5100 | Buy Now |
DISTI #
R6030JNXC7G
|
Avnet Americas | Transistor MOSFET N-CH 600V 30A 3-Pin TO-220FM Tube - Tape and Reel (Alt: R6030JNXC7G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.0612 / $4.6235 | Buy Now |
DISTI #
755-R6030JNXC7G
|
Mouser Electronics | MOSFET 600V Vdss, 95W Pd PrestoMOS, 30A RoHS: Compliant | 862 |
|
$3.9900 / $7.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.1700 | Buy Now |
DISTI #
53470271
|
Verical | Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-220FM RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2001 | Americas - 950 |
|
$3.8656 / $4.6079 | Buy Now |
DISTI #
54691107
|
Verical | Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-220FM RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 100 |
|
$2.2375 / $2.4000 | Buy Now |
|
Quest Components | 760 |
|
$3.3720 / $6.7440 | Buy Now | |
DISTI #
R6030JNXC7G
|
Avnet Americas | Transistor MOSFET N-CH 600V 30A 3-Pin TO-220FM Tube - Tape and Reel (Alt: R6030JNXC7G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.0612 / $4.6235 | Buy Now |
DISTI #
R6030JNXC7G
|
TME | Transistor: N-MOSFET, unipolar, 600V, 30A, Idm: 90A, 95W, TO220FP Min Qty: 1 | 0 |
|
$3.0700 / $4.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6030JNXC7G
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6030JNXC7G
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |