-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7823
|
Newark | Mosfet, N-Ch, 30A, 600V, To-247, Transistor Polarity:N Channel, Continuous Drain Current Id:30A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.11Ohm, Rds(On) Test Voltage Vgs:15V, Threshold Voltage Vgs:6V, Power Dissipation Rohs Compliant: Yes |Rohm R6030JNZ4C13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $7.8900 | Buy Now |
DISTI #
R6030JNZ4C13-ND
|
DigiKey | MOSFET N-CH 600V 30A TO247G Min Qty: 1 Lead time: 18 Weeks Container: Tube |
492 In Stock |
|
Buy Now | |
DISTI #
R6030JNZ4C13
|
Avnet Americas | Transistor MOSFET N-CH 600V 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: R6030JNZ4C13) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$5.7031 / $6.4928 | Buy Now |
DISTI #
755-R6030JNZ4C13
|
Mouser Electronics | MOSFET R6030JNZ4 is a power MOSFET with fast reverse recovery time (trr), suitable for the switching applications. RoHS: Compliant | 508 |
|
$5.3500 / $7.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$5.8500 | Buy Now |
DISTI #
40077470
|
Verical | Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-247G Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2001 | Americas - 450 |
|
$5.0750 / $5.8850 | Buy Now |
DISTI #
39835751
|
Verical | Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-247G Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2001 | Americas - 109 |
|
$5.2338 / $5.8850 | Buy Now |
|
Quest Components | 450 |
|
$5.1405 / $10.2810 | Buy Now | |
DISTI #
R6030JNZ4C13
|
Avnet Americas | Transistor MOSFET N-CH 600V 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: R6030JNZ4C13) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$5.7031 / $6.4928 | Buy Now |
DISTI #
R6030JNZ4C13
|
TME | Transistor: N-MOSFET, unipolar, 600V, 30A, Idm: 90A, 370W, TO247 Min Qty: 1 | 599 |
|
$3.5800 / $8.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6030JNZ4C13
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6030JNZ4C13
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-12-27 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |