Part Details for R6030KNXC7 by ROHM Semiconductor
Overview of R6030KNXC7 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6030KNXC7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R6030KNXC7-ND
|
DigiKey | MOSFET N-CH 600V 30A TO220FM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1500 In Stock |
|
$1.9125 / $4.1000 | Buy Now |
DISTI #
R6030KNXC7
|
Avnet Americas | Nch 600V 30A Power MOSFET - Rail/Tube (Alt: R6030KNXC7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$2.2185 / $2.8305 | Buy Now |
DISTI #
755-R6030KNXC7
|
Mouser Electronics | MOSFET Nch 600V 30A TO-220FM Pwr MOSFET RoHS: Compliant | 0 |
|
$1.9900 / $4.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.0400 | Buy Now |
DISTI #
59400170
|
Verical | Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-220FM Bulk Min Qty: 5 Package Multiple: 1 Date Code: 1835 | Americas - 965 |
|
$0.9488 / $1.0455 | Buy Now |
DISTI #
36527045
|
Verical | Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-220FM Bulk Min Qty: 22 Package Multiple: 1 Date Code: 1601 | Americas - 378 |
|
$3.2254 / $3.7402 | Buy Now |
|
Quest Components | 302 |
|
$3.4782 / $6.3240 | Buy Now | |
DISTI #
R6030KNXC7
|
Avnet Americas | Nch 600V 30A Power MOSFET - Rail/Tube (Alt: R6030KNXC7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$2.2185 / $2.8305 | Buy Now |
DISTI #
R6030KNXC7
|
Avnet Americas | Nch 600V 30A Power MOSFET - Rail/Tube (Alt: R6030KNXC7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$2.2185 / $2.8305 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 378 |
|
$2.1080 / $3.2030 | Buy Now |
Part Details for R6030KNXC7
R6030KNXC7 CAD Models
R6030KNXC7 Part Data Attributes
|
R6030KNXC7
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6030KNXC7
ROHM Semiconductor
Power Field-Effect Transistor, 30A I(D), 600V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 636 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for R6030KNXC7
This table gives cross-reference parts and alternative options found for R6030KNXC7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6030KNXC7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPA60R125C6XKSA1 | Power Field-Effect Transistor, 30A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3 | Infineon Technologies AG | R6030KNXC7 vs IPA60R125C6XKSA1 |
SIHF30N60E-GE3 | Power Field-Effect Transistor, 29A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, FULL PAK-3 | Vishay Intertechnologies | R6030KNXC7 vs SIHF30N60E-GE3 |
SIHF28N60EF-GE3 | Power Field-Effect Transistor, 28A I(D), 600V, 0.123ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULLPAK-3 | Vishay Intertechnologies | R6030KNXC7 vs SIHF28N60EF-GE3 |