-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1404
|
Newark | Mosfet Single, 30A, 600V, 86W Rohs Compliant: Yes |Rohm R6030KNXC7G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $6.6800 | Buy Now |
DISTI #
846-R6030KNXC7G-ND
|
DigiKey | 600V 30A TO-220FM, HIGH-SPEED SW Min Qty: 1 Lead time: 18 Weeks Container: Tube |
995 In Stock |
|
$3.1231 / $6.4200 | Buy Now |
DISTI #
R6030KNXC7G
|
Avnet Americas | Transistor MOSFET N-Channel 600V 30A 3-Pin TO-220FM Tube - Rail/Tube (Alt: R6030KNXC7G) Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.1161 / $3.5476 | Buy Now |
DISTI #
755-R6030KNXC7G
|
Mouser Electronics | MOSFET 600V POWER MOSFET RoHS: Compliant | 2973 |
|
$3.1200 / $6.4200 | Buy Now |
|
Future Electronics | N-Channel 600 V 30A (Ta) 86W (Tc) Through Hole TO-220FM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.0200 / $3.4500 | Buy Now |
DISTI #
60671108
|
Verical | Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-220FM Tube Min Qty: 16 Package Multiple: 1 Date Code: 2141 | Americas - 120 |
|
$1.8625 / $1.9875 | Buy Now |
DISTI #
R6030KNXC7G
|
TTI | MOSFET 600V POWER MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$3.0900 | Buy Now |
DISTI #
R6030KNXC7G
|
Avnet Americas | Transistor MOSFET N-Channel 600V 30A 3-Pin TO-220FM Tube - Rail/Tube (Alt: R6030KNXC7G) Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.1161 / $3.5476 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 60-Authorized Distributor |
|
$3.0200 / $6.0700 | Buy Now |
DISTI #
R6030KNXC7G
|
Avnet Americas | Transistor MOSFET N-Channel 600V 30A 3-Pin TO-220FM Tube - Rail/Tube (Alt: R6030KNXC7G) Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.1161 / $3.5476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6030KNXC7G
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6030KNXC7G
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |