-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2242
|
Newark | Mosfet, N-Ch, 600V, 30A, To-247 Rohs Compliant: Yes |Rohm R6030KNZ4C13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$4.8500 / $7.7000 | Buy Now |
DISTI #
846-R6030KNZ4C13-ND
|
DigiKey | MOSFET N-CH 600V 30A TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
600 In Stock |
|
$3.9339 / $7.4000 | Buy Now |
DISTI #
R6030KNZ4C13
|
Avnet Americas | Transistor MOSFET N-CH 600V 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: R6030KNZ4C13) Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.0027 / $4.5569 | Buy Now |
DISTI #
755-R6030KNZ4C13
|
Mouser Electronics | MOSFET 600V 30AHIGH-SWITCH MOSFET RoHS: Compliant | 1770 |
|
$4.1900 / $7.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$4.1100 | Buy Now |
DISTI #
54690202
|
Verical | Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2046 | Americas - 948 |
|
$2.3750 / $2.5750 | Buy Now |
DISTI #
36535867
|
Verical | Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1901 | Americas - 20 |
|
$9.7466 | Buy Now |
|
Quest Components | 16 |
|
$8.6640 / $12.9960 | Buy Now | |
DISTI #
R6030KNZ4C13
|
TTI | MOSFET 600V 30AHIGH-SWITCH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Tube | Americas - 0 |
|
$3.8900 / $4.6100 | Buy Now |
DISTI #
R6030KNZ4C13
|
Avnet Americas | Transistor MOSFET N-CH 600V 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: R6030KNZ4C13) Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.0027 / $4.5569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6030KNZ4C13
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6030KNZ4C13
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-11-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 636 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 305 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for R6030KNZ4C13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6030KNZ4C13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30NM60L-TA3-T | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | R6030KNZ4C13 vs 30NM60L-TA3-T |
30NM60L-T47-T | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | R6030KNZ4C13 vs 30NM60L-T47-T |
30NM60G-TA3-T | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | R6030KNZ4C13 vs 30NM60G-TA3-T |
30NM60G-T47-T | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | R6030KNZ4C13 vs 30NM60G-T47-T |