-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7824
|
Newark | Mosfet, N-Ch, 42A, 600V, To-247, Transistor Polarity:N Channel, Continuous Drain Current Id:42A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.08Ohm, Rds(On) Test Voltage Vgs:15V, Threshold Voltage Vgs:6V, Power Dissipation Rohs Compliant: Yes |Rohm R6042JNZ4C13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$8.8500 / $12.3900 | Buy Now |
DISTI #
R6042JNZ4C13-ND
|
DigiKey | MOSFET N-CH 600V 42A TO247G Min Qty: 1 Lead time: 18 Weeks Container: Tube |
96 In Stock |
|
$7.5507 / $11.9200 | Buy Now |
DISTI #
R6042JNZ4C13
|
Avnet Americas | Transistor MOSFET N-CH 600V 42A 3-Pin TO-247 Tube - Rail/Tube (Alt: R6042JNZ4C13) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$7.3073 / $8.3191 | Buy Now |
DISTI #
755-R6042JNZ4C13
|
Mouser Electronics | MOSFET R6042JNZ4 is a power MOSFET with fast reverse recovery time (trr), suitable for the switching applications. RoHS: Compliant | 320 |
|
$8.2300 / $11.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$7.5000 | Buy Now |
|
Quest Components | 381 |
|
$6.5865 / $13.1730 | Buy Now | |
DISTI #
R6042JNZ4C13
|
TME | Transistor: N-MOSFET, unipolar, 600V, 42A, Idm: 126A, 495W, TO247 Min Qty: 1 | 0 |
|
$6.1100 / $9.7700 | RFQ |
DISTI #
R6042JNZ4C13
|
Avnet Asia | Transistor MOSFET N-CH 600V 42A 3-Pin TO-247 Tube (Alt: R6042JNZ4C13) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R6042JNZ4C13
|
Avnet Silica | Transistor MOSFET N-CH 600V 42A 3-Pin TO-247 Tube (Alt: R6042JNZ4C13) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 2 |
|
$4.3910 / $6.5490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6042JNZ4C13
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6042JNZ4C13
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-12-27 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |