-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3302
|
Newark | 1 U 63V |Kemet R60DI4100AA30K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 / $0.4060 | Buy Now |
DISTI #
399-R60DI4100AA30K-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3826 | Buy Now |
DISTI #
R60DI4100AA30K
|
Avnet Abacus | Film Capacitor, 1 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60DI4100AA30K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60DI4100AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60DI4100AA30K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R60DI4100AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60DI4100AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60DI4100JA30K | Film Capacitor, | KEMET Corporation | R60DI4100AA30K vs R60DI4100JA30K |
R60DI4100JM30K | Film Capacitor, | KEMET Corporation | R60DI4100AA30K vs R60DI4100JM30K |
60DI4100JH30K | Film Capacitor, | KEMET Corporation | R60DI4100AA30K vs 60DI4100JH30K |
R60DI4100JH30K | Film Capacitor, | KEMET Corporation | R60DI4100AA30K vs R60DI4100JH30K |
R60DI4100CK30K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R60DI4100AA30K vs R60DI4100CK30K |
R60DI4100JB30K | Film Capacitor, | KEMET Corporation | R60DI4100AA30K vs R60DI4100JB30K |
60DI4100AA30K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, 7120, | KEMET Corporation | R60DI4100AA30K vs 60DI4100AA30K |
60DI4100CK30K | Film Capacitor, | KEMET Corporation | R60DI4100AA30K vs 60DI4100CK30K |
R60DI41005030K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R60DI4100AA30K vs R60DI41005030K |
R60DI4100JC30K | Film Capacitor, | KEMET Corporation | R60DI4100AA30K vs R60DI4100JC30K |