R60DI4100DQ30K
KEMET Corporation
Description: Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT

Overview of R60DI4100DQ30K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for R60DI4100DQ30K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC3304
Newark 1 U 63V |Kemet R60DI4100DQ30K RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.4320
  • 1,000 $0.3810
  • 2,500 $0.3480
$0.3480 / $0.4320 Buy Now
DISTI # 399-R60DI4100DQ30KTB-ND
DigiKey CAP FILM AUTOMOTIVE Min Qty: 800 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 800 $0.4098
$0.4098 Buy Now
DISTI # R60DI4100DQ30K
Avnet Abacus Film Capacitor, 1 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60DI4100DQ30K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R60DI4100DQ30K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R60DI4100DQ30K by KEMET Corporation

R60DI4100DQ30K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7120
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
11 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. R60DI4100DQ30K
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for R60DI4100DQ30K

This table gives cross-reference parts and alternative options found for R60DI4100DQ30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60DI4100DQ30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R60DI4100JA30K Film Capacitor, KEMET Corporation R60DI4100DQ30K vs R60DI4100JA30K
R60DI4100JM30K Film Capacitor, KEMET Corporation R60DI4100DQ30K vs R60DI4100JM30K
60DI4100JH30K Film Capacitor, KEMET Corporation R60DI4100DQ30K vs 60DI4100JH30K
R60DI4100JH30K Film Capacitor, KEMET Corporation R60DI4100DQ30K vs R60DI4100JH30K
R60DI4100CK30K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R60DI4100DQ30K vs R60DI4100CK30K
R60DI4100JB30K Film Capacitor, KEMET Corporation R60DI4100DQ30K vs R60DI4100JB30K
60DI4100AA30K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, 7120, KEMET Corporation R60DI4100DQ30K vs 60DI4100AA30K
R60DI4100AA30K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R60DI4100DQ30K vs R60DI4100AA30K
60DI4100CK30K Film Capacitor, KEMET Corporation R60DI4100DQ30K vs 60DI4100CK30K
R60DI41005030K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation R60DI4100DQ30K vs R60DI41005030K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R60DI4100DQ30K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R60DI4100DQ30K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R60DI4100DQ30K would you like to use for your alert(s)?
  • Please alert me when R60DI4100DQ30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R60DI4100DQ30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R60DI4100DQ30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R60DI4100DQ30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R60DI4100DQ30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R60DI4100DQ30K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: