-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 15uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3436
|
Newark | 15 Uf 22V |Kemet R60DN5150AA30J RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.9700 | Buy Now |
DISTI #
399-R60DN5150AA30J-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 1080 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1856 | Buy Now |
DISTI #
80-60DN5150AA30J
|
Mouser Electronics | Film Capacitors 63V 15 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$2.1400 / $2.1800 | Order Now |
DISTI #
R60DN5150AA30J
|
Avnet Abacus | Film Capacitor, 15 uF, 40 V, 63 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60DN5150AA30J) RoHS: Compliant Min Qty: 1080 Package Multiple: 360 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60DN5150AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60DN5150AA30J
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R60DN5150AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60DN5150AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60DN5150JB30J | Film Capacitor, | KEMET Corporation | R60DN5150AA30J vs R60DN5150JB30J |
60DN5150JH30J | Film Capacitor, | KEMET Corporation | R60DN5150AA30J vs 60DN5150JH30J |
R60DN51504030J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | R60DN5150AA30J vs R60DN51504030J |
60DN51504030J | Film Capacitor, | KEMET Corporation | R60DN5150AA30J vs 60DN51504030J |
R60DN5150JM30J | Film Capacitor, | KEMET Corporation | R60DN5150AA30J vs R60DN5150JM30J |
R60DN5150JA30J | Film Capacitor, | KEMET Corporation | R60DN5150AA30J vs R60DN5150JA30J |
60DN5150JM30J | Film Capacitor, | KEMET Corporation | R60DN5150AA30J vs 60DN5150JM30J |
60DN5150CK30J | Film Capacitor, | KEMET Corporation | R60DN5150AA30J vs 60DN5150CK30J |
60DN5150AA30J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | R60DN5150AA30J vs 60DN5150AA30J |
R60DN5150JH30J | Film Capacitor, | KEMET Corporation | R60DN5150AA30J vs R60DN5150JH30J |