-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 0.68uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4663
|
Newark | 0,68 U 400V |Kemet R60MN3680AA30K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 / $0.5380 | Buy Now |
DISTI #
399-6009-ND
|
DigiKey | CAP FILM 0.68UF 10% 400VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
319 In Stock |
|
$0.4115 / $1.1600 | Buy Now |
DISTI #
80-R60MN3680AA30K
|
Mouser Electronics | Film Capacitors 400V 0.68 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 363 |
|
$0.4070 / $1.1600 | Buy Now |
DISTI #
R60MN3680AA30K
|
Avnet Abacus | Film Capacitor, 0.68 uF, 200 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60MN3680AA30K) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60MN3680AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MN3680AA30K
KEMET Corporation
Film Capacitor, Polyester, 400V, 0.68uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for R60MN3680AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MN3680AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60MN36804030K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | R60MN3680AA30K vs R60MN36804030K |
R60MN3680JB30K | Film Capacitor, | KEMET Corporation | R60MN3680AA30K vs R60MN3680JB30K |
60MN3680JC30K | Film Capacitor, | KEMET Corporation | R60MN3680AA30K vs 60MN3680JC30K |
60MN3680JB30K | Film Capacitor, | KEMET Corporation | R60MN3680AA30K vs 60MN3680JB30K |
60MN3680JH30K | Film Capacitor, | KEMET Corporation | R60MN3680AA30K vs 60MN3680JH30K |
R60MN3680GY30K | Film Capacitor, | KEMET Corporation | R60MN3680AA30K vs R60MN3680GY30K |
R60MN3680CK30K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | R60MN3680AA30K vs R60MN3680CK30K |
60MN36805030K | Film Capacitor, | KEMET Corporation | R60MN3680AA30K vs 60MN36805030K |
60MN3680GY30K | Film Capacitor, | KEMET Corporation | R60MN3680AA30K vs 60MN3680GY30K |
60MN3680CK30K | Film Capacitor, | KEMET Corporation | R60MN3680AA30K vs 60MN3680CK30K |