Part Details for R622LY-120K by TOKO Inc
Overview of R622LY-120K by TOKO Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R622LY-120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 12UH, 10%, 1 ELEMENT | 20 |
|
$1.0800 / $1.3500 | Buy Now |
Part Details for R622LY-120K
R622LY-120K CAD Models
R622LY-120K Part Data Attributes:
|
R622LY-120K
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
R622LY-120K
TOKO Inc
General Purpose Inductor, 12uH, 10%, 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 50 | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |