Part Details for R6302 by Brady Worldwide Inc
Overview of R6302 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-R6302-ND
|
DigiKey | R6302, THT RIBBON, 3.27" X 984' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.9500 | Buy Now |
DISTI #
71861395
|
RS | R6300 Printer Ribbon, 3.27"W x 984'L, Black | Brady R6302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$133.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$102.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.6800 / $133.9900 | Buy Now |
DISTI #
10021313
|
Techni-Tool, Inc. | Brady R6302 Printer Ribbon, Thermal Transfer, Black, Polyester,1" Core Series R6300, 3.27in | 0 |
|
$133.9900 | Buy Now |
DISTI #
10021313
|
TestEquity LLC | Brady R6302 Printer Ribbon, Thermal Transfer, Black, Polyester,1" Core Series R6300, 3.27in | 0 |
|
$133.9900 | Buy Now |