Part Details for R63461-003 by PKC Group
Overview of R63461-003 by PKC Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R63461-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R63461-003
|
TTI | Automotive Connectors 2W 1.5MM FML SPKR UNLD CONN AS RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each |
Americas - 45000 In Stock |
|
$0.3750 | Buy Now |
DISTI #
R63461-003-B
|
TTI | Automotive Connectors 2W 1.5MM FML SPKR UNLD CONN AS RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.7500 | Buy Now |