Part Details for R6391-02 by Harwin
Overview of R6391-02 by Harwin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6391-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3235
|
Newark | 6.35Mm M3 Metric Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R6391-02 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 | Buy Now |
DISTI #
R6391-02-ND
|
DigiKey | HEX STANDOFF M3X0.5 BRASS 1/4" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9910 In Stock |
|
$0.1923 / $0.5000 | Buy Now |
DISTI #
855-R6391-02
|
Mouser Electronics | Standoffs & Spacers M3 x 6.35mm HEX 4.9mm A/F RoHS: Compliant | 6868 |
|
$0.1870 / $0.5000 | Buy Now |
|
Onlinecomponents.com |
400 Partner Stock |
|
$0.1560 / $0.1815 | Buy Now | |
DISTI #
R6391-02
|
TTI | Standoffs & Spacers M3 x 6.35mm HEX 4.9mm A/F pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 200 In Stock |
|
$0.1840 / $0.2700 | Buy Now |
DISTI #
R6391-02
|
Avnet Abacus | M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 6.35mm (0.25) body length, Nickel finish" (Alt: R6391-02) RoHS: Compliant Min Qty: 9800 Package Multiple: 1400 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3755737
|
Farnell | STANDOFF, BRASS, HEX F-F, M3, 6.35MM RoHS: Compliant Min Qty: 9800 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.4221 | Buy Now |